
1337984-1 | |
|---|---|
DigiKey Part Number | A127914TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1337984-1 |
Description | 110 POSLOCK RECEP(0.64MM)PRE T |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female Crimp Connector Non-Insulated |
Category | Tab Length 0.236" (6.00mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.744" (18.90mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.110" (2.79mm) | Base Product Number |
Tab Thickness 0.025" (0.64mm) |

