
1318750-2 | |
|---|---|
DigiKey Part Number | 1318750-2-ND |
Manufacturer | |
Manufacturer Product Number | 1318750-2 |
Description | CONN HEADER R/A 50POS 2.2MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 50 position 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1318750-2 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.157" (4.00mm) |
Packaging Tube | Insulation Height 0.811" (20.60mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Features Mounting Flange |
Row Spacing - Mating | Operating Temperature -30°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 HB |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Voltage Rating 12VDC |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,22000 € | 6,22 € |
| 18 | 5,07278 € | 91,31 € |
| 108 | 4,47000 € | 482,76 € |
| 504 | 4,00978 € | 2.020,93 € |
| 1.008 | 3,81857 € | 3.849,12 € |
| Unit Price without VAT: | 6,22000 € |
|---|---|
| Unit Price with VAT: | 7,52620 € |

