
1318745-6 | |
|---|---|
DigiKey Part Number | 1318745-6-ND |
Manufacturer | |
Manufacturer Product Number | 1318745-6 |
Description | CONN HEADER R/A 32POS 2.2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 32 position 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1318745-6 Models |
Category | Contact Length - Mating 0.217" (5.50mm) |
Mfr | Contact Length - Post 0.157" (4.00mm) |
Packaging Tube | Insulation Height 0.610" (15.49mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Features Mounting Flange |
Row Spacing - Mating | Operating Temperature -30°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 HB |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 12VDC |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |

