Image for 1318682-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1318682-6

DigiKey Part Number
2266-1318682-6-17-ND
Manufacturer
Manufacturer Product Number
1318682-6
Description
CONN PLUG HSG 31POS
Customer Reference
Detailed Description
31 Position Rectangular Housing Connector Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
1318682-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.181" (4.60mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Gray
Connector Type
Features
Lock Plate
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.019
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,84 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.