
1217730-1 | |
|---|---|
DigiKey Part Number | A137027TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1217730-1 |
Description | CONN RING CIRC 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1217730-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Brass |
Thickness 0.020" (0.51mm) | Insulation Diameter 0.100" ~ 0.140" (2.54mm ~ 3.56mm) |
Width - Outer Edges 0.300" (7.62mm) | Base Product Number |
Length - Overall 0.797" (20.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80.000 | 0,07295 € | 5.836,00 € |
| Unit Price without VAT: | 0,07295 € |
|---|---|
| Unit Price with VAT: | 0,08827 € |

