
1059541-1 | |
|---|---|
DigiKey Part Number | 1059541-1-ND |
Manufacturer | |
Manufacturer Product Number | 1059541-1 |
Description | CONN MINI OSP JACK STR 50 OHM |
Customer Reference | |
Detailed Description | OSP, Mini Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1059541-1 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Includes 2 pcs - 1 Connector, 1 Heat Shrink |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount | Voltage Rating 250 V |
Mounting Feature Flange | Mating Cycles 5000 |
Cable Group RG-179, 187, 188, 316 | Base Product Number |

