Connector Header Through Hole 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 12 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

102699-5

DigiKey Part Number
A108956-ND
Manufacturer
Manufacturer Product Number
102699-5
Description
CONN HEADER VERT 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
102699-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.320" (8.13mm)
Mfr
Contact Length - Post
0.250" (6.35mm)
Series
Overall Contact Length
0.660" (16.76mm)
Packaging
Tube
Insulation Height
0.440" (11.18mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Press-Fit, Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 820 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

820In Stock
Ships from WEC