
1-6450560-9 | |
|---|---|
DigiKey Part Number | A108509-ND |
Manufacturer | |
Manufacturer Product Number | 1-6450560-9 |
Description | CONN RCPT MULTI-BEAM 64POS PCB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 64 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black Multi-Beam |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Contact Layout, Typical 56 Signal, 8 Power |
Part Status Active | Features Guide Pin |
Connector Type Receptacle, Female Sockets and Blade Sockets | Color Black |
Connector Style Multi-Beam | Material Flammability Rating UL94 V-0 |
Number of Positions 64 | Operating Temperature -20°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 13,74778 € | 15.122,56 € |
| Unit Price without VAT: | 13,74778 € |
|---|---|
| Unit Price with VAT: | 16,63481 € |

