1-641435-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 430
Unit Price: 3,06000 €
Datasheet
12 Position Rectangular Plug Connector IDC Tin-Lead 18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-641435-2

DigiKey Part Number
A112556-ND
Manufacturer
Manufacturer Product Number
1-641435-2
Description
CONN PLUG 12P IDC 18AWG TIN-LEAD
Customer Reference
Detailed Description
12 Position Rectangular Plug Connector IDC Tin-Lead 18 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line), Right Angle
Manufacturer
TE Connectivity AMP Connectors
Cable Termination
IDC
Series
Wire Type
Discrete or Ribbon Cable
Packaging
Bulk
Wire Gauge
18 AWG
Part Status
Obsolete
Features
Closed End
Connector Type
Plug
Contact Finish
Tin-Lead
Contact Type
Male Pin
Contact Finish Thickness
80.0µin (2.03µm)
Number of Positions
12
Color
Orange
Pitch
0.156" (3.96mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4-641435-2TE Connectivity AMP Connectors4304-641435-2-ND3,06000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes