
1-533938-2 | |
|---|---|
DigiKey Part Number | 1-533938-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-533938-2 |
Description | CONN RCPT HD 140POS PCB |
Customer Reference | |
Detailed Description | 140 Connector Receptacle, Female Sockets Through Hole, Right Angle Natural High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Mating Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style High Density (HDC, HDI, HPC) | Color Natural |
Number of Positions 140 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |


