Direct

1-520459-1 | |
|---|---|
DigiKey Part Number | 1-520459-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-520459-1 |
Description | CONN MOD JACK 4P R/A SHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 4 Positions 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Packaging Bulk | Features Board Guide, Keyed |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type SDL, Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 4 Positions | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyester |
Mounting Type Through Hole | Operating Temperature -20°C ~ 80°C |
Orientation 90° Angle (Right) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1761185-1 | TE Connectivity AMP Connectors | 1.015 | A114815-ND | 5,51000 € | Direct |


