
1-480307-1 | |
|---|---|
DigiKey Part Number | A27908-ND |
Manufacturer | |
Manufacturer Product Number | 1-480307-1 |
Description | CONN RCPT HSG 0.25 1POS NATURAL |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects, Flag |
Packaging Bulk | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Obsolete | Color Natural |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1969507-3 | TE Connectivity AMP Connectors | 1.307 | A124952-ND | 0,22000 € | Similar |









