Direct

1-380935-0 | |
|---|---|
DigiKey Part Number | A14136-ND |
Manufacturer | |
Manufacturer Product Number | 1-380935-0 |
Description | BUSHING SPLIT 0.437" PVC BLACK |
Customer Reference | |
Detailed Description | Circular - 0.562" (14.27mm) Bushing, Split 0.437" (11.10mm) Black |
Datasheet | Datasheet |
Category | Panel Cutout Dimensions Circular - 0.562" (14.27mm) |
Manufacturer TE Connectivity AMP Connectors | Diameter - Inside 0.437" (11.10mm) |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Obsolete | Color Black |
Bushing, Grommet Type Bushing, Split | Material Flammability Rating UL94 V-0 |
For Use With/Related Products Cable, Wires | Base Product Number |
Panel Thickness 0.438" (11.13mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-380935-0 | TE Connectivity AMP Connectors | 4.102 | A32609-ND | 3,12000 € | Direct |


