Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-321898-1 | |
|---|---|
DigiKey Part Number | 1-321898-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-321898-1 |
Description | CONN RING CIRC 18-22AWG #10 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Features High Temperature, Serrated Termination |
Terminal Type Circular | Color Orange |
Stud/Tab Size 10 Stud | Contact Material Nickel |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Width - Outer Edges 0.312" (7.92mm) | Base Product Number |
Length - Overall 0.796" (20.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-321897-4 | TE Connectivity AMP Connectors | 261 | A119099-ND | 9,90000 € | Parametric Equivalent |
| 1-321898-0 | TE Connectivity AMP Connectors | 0 | A112035-ND | 5,35000 € | Parametric Equivalent |
| 2-30997-1 | TE Connectivity AMP Connectors | 0 | 2-30997-1-ND | 0,76150 € | Parametric Equivalent |
| 2-321894-1 | TE Connectivity AMP Connectors | 0 | A135516TR-ND | 1,89557 € | Parametric Equivalent |
| 30997 | TE Connectivity AMP Connectors | 3.779 | A27400-ND | 1,08000 € | Parametric Equivalent |













