



1-2823593-1 | |
|---|---|
DigiKey Part Number | A124333-ND |
Manufacturer | |
Manufacturer Product Number | 1-2823593-1 |
Description | RF ANT 829MHZ MODULE N FEM SMD |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, GSM, WiMax™, WLAN Module N Type Female Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-2823593-1 Models |
Category | Antenna Type Module |
Manufacturer TE Connectivity AMP Connectors | Number of Bands 1 |
Packaging Bulk | Termination N Type Female |
Part Status Obsolete | Mounting Type Surface Mount |
RF Family/Standard Cellular, Navigation, WiFi | Height (Max) 4.528" (115.00mm) |
Frequency Group UHF (300MHz ~ 1GHz) | Applications GPS, GSM, WiMax™, WLAN |
Frequency (Center/Band) 829MHz | Base Product Number |
Frequency Range 698MHz ~ 960MHz |

