
1-2340324-2 | |
|---|---|
DigiKey Part Number | A144495-ND |
Manufacturer | |
Manufacturer Product Number | 1-2340324-2 |
Description | CONN EDGE DUAL FML 140POS 0.024 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 140 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-2340324-2 Models |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Straddle Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 140 | Color Black |
Card Thickness 0.076" (1.93mm) | Flange Feature Straddle Mount Opening, Unthreaded, 0.094" (2.40mm) |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.024" (0.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,61000 € | 11,61 € |
| 10 | 9,86700 € | 98,67 € |
| 100 | 8,38720 € | 838,72 € |
| 864 | 7,20443 € | 6.224,63 € |
| Unit Price without VAT: | 11,61000 € |
|---|---|
| Unit Price with VAT: | 14,04810 € |

