Similar

1-2273117-1 | |
|---|---|
DigiKey Part Number | A134853-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273117-1 |
Description | CBL 4POS RCPT RA TO PLUG 0.98' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273117-1 Models |
Category | 2nd Connector Number of Positions 4 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Box | 2nd Connector Orientation AA |
Part Status Not For New Designs | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 0.98' (300.00mm) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation AA | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1200661262 | Molex | 5 | 1200661262-ND | 64,84000 € | Similar |
| 1668470 | Phoenix Contact | 4 | 277-13639-ND | 23,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,49000 € | 17,49 € |
| 10 | 14,86200 € | 148,62 € |
| 25 | 13,93120 € | 348,28 € |
| 50 | 13,26640 € | 663,32 € |
| 100 | 12,63340 € | 1.263,34 € |
| 250 | 11,84328 € | 2.960,82 € |
| 500 | 11,27868 € | 5.639,34 € |
| Unit Price without VAT: | 17,49000 € |
|---|---|
| Unit Price with VAT: | 21,16290 € |



