
1-2273110-5 | |
|---|---|
DigiKey Part Number | A134832-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273110-5 |
Description | CIRC CBL 3POS RCPT TO PLUG 6.56' |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273110-5 Models |
Category | 2nd Connector Number of Positions Loaded All |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Shell Size - Insert M12 |
Series | 2nd Connector Orientation AA |
Packaging Box | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 6.56' (2.00m) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Female Sockets | Cable Type Round |
1st Connector Number of Positions 3 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Shell Size - Insert M8 | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
2nd Connector Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,71000 € | 16,71 € |
| 10 | 14,20300 € | 142,03 € |
| 25 | 13,31400 € | 332,85 € |
| 50 | 12,67840 € | 633,92 € |
| 100 | 12,07360 € | 1.207,36 € |
| 250 | 11,31832 € | 2.829,58 € |
| 500 | 10,77878 € | 5.389,39 € |
| Unit Price without VAT: | 16,71000 € |
|---|---|
| Unit Price with VAT: | 20,21910 € |

