Direct

964492-5 | |
|---|---|
DigiKey Part Number | A120774-ND |
Manufacturer | |
Manufacturer Product Number | 964492-5 |
Description | CONN MALE TAB HSG 0.25 5POS NAT |
Customer Reference | |
Detailed Description | 5 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Number of Positions 5 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Side to Side |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bag | Mounting Type Panel Mount |
Part Status Obsolete | Color Natural |
Style Housing | Material Polyamide (PA6), Nylon 6 |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Male, Tab | Base Product Number |
Terminal Size 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-964492-5 | TE Connectivity AMP Connectors | 7.989 | A116702-ND | 1,29000 € | Direct |






