
1-1776295-2 | |
|---|---|
DigiKey Part Number | 1-1776295-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1776295-2 |
Description | CONN TERM STRIP 12CIRC 0.315" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 1-1776295-2 Models |
Category | Wire Gauge 12-26 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Active | Color Brown |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Steel |
Number of Circuits 12 | Terminal Screw Finish Zinc, Non-Hexavalent Chromate |
Number of Wire Entries 24 | Mounting Type Chassis, Panel |
Pitch 0.315" (8.00mm) | Operating Temperature -35°C ~ 150°C |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 11,98955 € | 4.795,82 € |
| Unit Price without VAT: | 11,98955 € |
|---|---|
| Unit Price with VAT: | 14,50736 € |

