Parametric Equivalent
Parametric Equivalent

1-175363-1 | |
|---|---|
DigiKey Part Number | 17-1-175363-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-175363-1 |
Description | DYNAMIC D-3500 REC HSG 4P WHITE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-175363-1 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.200" (5.08mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Male Pin | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.200" (5.08mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-175363-1 | TE Connectivity AMP Connectors | 0 | 17-3-175363-1-ND | 0,81159 € | Parametric Equivalent |
| 4-175363-1 | TE Connectivity AMP Connectors | 0 | 17-4-175363-1-ND | 0,81159 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,73123 € | 2.632,43 € |
| Unit Price without VAT: | 0,73123 € |
|---|---|
| Unit Price with VAT: | 0,88479 € |



