1-1445087-0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,26202 €
Datasheet
Connector Header Surface Mount 10 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1445087-0

DigiKey Part Number
A116340TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-1445087-0
Description
CONN HEADER SMD 10POS 3MM
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.118" (3.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.364" (9.25mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Part Status
Obsolete
Contact Finish - Post
Tin-Lead
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Pick and Place, Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Applications
General Purpose
Fastening Type
Locking Ramp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-1445087-0TE Connectivity AMP Connectors03-1445087-0-ND2,26202 €Direct
Obsolete
This product is no longer manufactured. View Substitutes