Image for 1-1355181-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1355181-9

DigiKey Part Number
1-1355181-9-ND
Manufacturer
Manufacturer Product Number
1-1355181-9
Description
CONN RCPT 9POS IDC 22AWG TIN
Customer Reference
Detailed Description
9 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Datasheet
 Datasheet
EDA/CAD Models
1-1355181-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line), Right Angle
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete
Part Status
Obsolete
Wire Gauge
22 AWG
Connector Type
Receptacle
Features
Mates to PCB
Contact Type
Female Socket
Contact Finish
Tin
Number of Positions
9
Color
Natural
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.