Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1-106508-2 | |
|---|---|
DigiKey Part Number | A111804-ND |
Manufacturer | |
Manufacturer Product Number | 1-106508-2 |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.406" (10.30mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09644147242 | HARTING | 0 | 1195-2458-ND | 94,06720 € | Similar |
| 09664137603 | HARTING | 0 | 09664137603-ND | 13,06050 € | Similar |
| 09664527613 | HARTING | 28 | 1195-7923-ND | 13,18000 € | Similar |
| 09664537613 | HARTING | 0 | 09664537613-ND | 12,42800 € | Similar |
| 6E17C037SAJ120 | Amphenol CS (Commercial Products) | 21 | 6E17C037SAJ120-ND | 12,08000 € | Similar |




















