Similar
Similar
Similar
Similar
Similar
Similar



1-104352-3 | |
|---|---|
DigiKey Part Number | 1-104352-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-104352-3 |
Description | CONN HEADER VERT 26POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.440" (11.18mm) |
Part Status Obsolete | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin-Lead |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 30VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Press-Fit, Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897260 | Molex | 0 | 0010897260-ND | 1,68366 € | Similar |
| 0010897261 | Molex | 363 | WM50022-26-ND | 1,58000 € | Similar |
| 0010897262 | Molex | 217 | WM50012-26-ND | 3,27000 € | Similar |
| 0879142616 | Molex | 944 | WM20571-ND | 1,20000 € | Similar |
| 67997-726HLF | Amphenol CS (FCI) | 0 | 67997-726HLF-ND | 1,26984 € | Similar |
















