
1-103645-6 | |
|---|---|
DigiKey Part Number | 1-103645-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-103645-6 |
Description | CONN RCPT 17POS IDC 22-26AWG |
Customer Reference | |
Detailed Description | 17 Position Rectangular Receptacle Connector IDC Tin-Lead 22-26 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete or Ribbon Cable |
Part Status Obsolete | Wire Gauge 22-26 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin-Lead |
Number of Positions 17 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |









