
TPC11FGVRA0 | |
|---|---|
DigiKey Part Number | TPC11FGVRA0-ND |
Manufacturer | |
Manufacturer Product Number | TPC11FGVRA0 |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Right Angle, Vertical, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Right Angle, Vertical, Rear | Termination Style PC Pin |
Type Standard | Panel Cutout Dimensions Circular - 4.83mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,97572 € | 3.493,93 € |
| Unit Price without VAT: | 13,97572 € |
|---|---|
| Unit Price with VAT: | 16,91062 € |

