
MSSA204NRA | |
|---|---|
DigiKey Part Number | MSSA204NRA-ND |
Manufacturer | |
Manufacturer Product Number | MSSA204NRA |
Description | SWITCH SLIDE DPDT 3A 115V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer TE Connectivity ALCOSWITCH Switches | Contact Finish Silver |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Circuit DPDT | Operating Temperature -20°C ~ 65°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Switch Function On-On | Switch Travel 3.05mm |
Current Rating (Amps) 3A (AC) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 115 V | Electrical Life 30,000 Cycles |
Actuator Type Standard | Operating Force 600gf |
Actuator Length 2.16mm | Base Product Number |

