
EDS04SNRSTR04Q | |
|---|---|
DigiKey Part Number | 450-2565-2-ND - Tape & Reel (TR) 450-2565-1-ND - Cut Tape (CT) 450-2565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDS04SNRSTR04Q |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.136" (3.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style J Lead |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 4 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.396" (10.06mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,75500 € | 17,55 € |
| 25 | 1,62840 € | 40,71 € |
| 100 | 1,45040 € | 145,04 € |
| 250 | 1,34576 € | 336,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,21937 € | 1.097,43 € |
| 1.800 | 1,16075 € | 2.089,35 € |
| 2.700 | 1,12955 € | 3.049,79 € |
| 4.500 | 1,09338 € | 4.920,21 € |
| 6.300 | 1,07138 € | 6.749,69 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,52890 € |

