242W042-25-0

DigiKey Part Number
A132246-ND
Manufacturer
Manufacturer Product Number
242W042-25-0
Description
HEATSHRINK BOOT 45DEG SZ42 BLK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot - 45° Black 42
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bulk
Part Status
Active
Type
Boot - 45°
Shell Size - Insert
42
Features
-
Color
Black
Material
Elastomer
Large Diameter Supplied
1.220" (30.99mm)
Large Diameter Recovered
0.705" (17.90mm)
Small Diameter Supplied
1.220" (30.99mm)
Small Diameter Recovered
0.276" (7.01mm)
Large Recovered Length
1.378" (35.00mm)
Small Recovered Length
0.984" (24.99mm)
Total Length Supplied
-
Total Length Recovered
2.165" (55.00mm)
Base Product Number
In-Stock: 331
Can ship immediately
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,84000 €22,84 €
1019,41100 €194,11 €
2518,19600 €454,90 €
5017,32760 €866,38 €
10016,50120 €1.650,12 €
25015,46908 €3.867,27 €
50014,73178 €7.365,89 €
Manufacturers Standard Package
Unit Price without VAT:22,84000 €
Unit Price with VAT:27,63640 €