NLV32T-4R7J-PF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 219
Unit Price: 0,15000 €
Datasheet

Similar


TDK
In Stock: 5.780
Unit Price: 0,33000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1.763
Unit Price: 0,16000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1.881
Unit Price: 0,21000 €
Datasheet
4.7 µH Unshielded Drum Core, Wirewound Inductor 220 mA 1.5Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV32T-4R7J-PF

DigiKey Part Number
445-1521-2-ND - Tape & Reel (TR)
445-1521-1-ND - Cut Tape (CT)
445-1521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV32T-4R7J-PF
Description
FIXED IND 4.7UH 220MA 1.5 OHM
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 220 mA 1.5Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV32T-4R7J-PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.5Ohm Max
Mfr
Q @ Freq
30 @ 7.96MHz
Series
Frequency - Self Resonant
50MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.094" (2.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV32T-4R7J-EFTDK219445-16600-1-ND0,15000 €Similar
B82422T1472J000TDK5.780495-B82422T1472J000CT-ND0,33000 €Similar
WCL3225-4R7-REaton - Electronics Division1.763283-WCL3225-4R7-RCT-ND0,16000 €Similar
WCLA3225V1-4R7-REaton - Electronics Division1.881283-WCLA3225V1-4R7-RCT-ND0,21000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes