RF Balun 824MHz ~ 894MHz 50 / 200Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM1564A4

DigiKey Part Number
445-3993-2-ND - Tape & Reel (TR)
445-3993-1-ND - Cut Tape (CT)
445-3993-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHM1564A4
Description
BALUN 824MHZ ~ 894MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Balun 824MHz ~ 894MHz 50 / 200Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HHM1564A4 Models
Product Attributes
Filter Similar Products
Category
Impedance - Unbalanced/Balanced
50 / 200Ohm
Manufacturer
TDK
Phase Difference
180° ±10°
Series
Insertion Loss (Max)
1.0dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
10dB
Part Status
Active
Package / Case
0805 (2012 Metric)
Frequency Range
824MHz ~ 894MHz
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.703
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,27800 €2,78 €
250,26760 €6,69 €
500,26000 €13,00 €
1000,25250 €25,25 €
2500,24272 €60,68 €
5000,23554 €117,77 €
1.0000,22851 €228,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,21328 €426,56 €
4.0000,20682 €827,28 €
6.0000,20312 €1.218,72 €
10.0000,19852 €1.985,20 €
14.0000,19555 €2.737,70 €
20.0000,19243 €3.848,60 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37510 €