
FK18X7R1C684KR006 | |
|---|---|
DigiKey Part Number | FK18X7R1C684KR006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK18X7R1C684KR006 |
Description | CAP CER 0.68UF 16V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK18X7R1C684KR006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07424 € | 148,48 € |
| Unit Price without VAT: | 0,07424 € |
|---|---|
| Unit Price with VAT: | 0,08983 € |

