
FK18X5R1E334KR020 | |
|---|---|
DigiKey Part Number | 445-FK18X5R1E334KR020-ND |
Manufacturer | |
Manufacturer Product Number | FK18X5R1E334KR020 |
Description | CAP CER 0.33UF 25V X5R RADIAL |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK18X5R1E334KR020 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18X7R1H334KRT00 | TDK | 164 | 445-181251-ND | 1,13000 € | Direct |
| FK18X7R1E334KR020 | TDK | 180 | 445-8424-ND | 1,24000 € | Upgrade |
| FG14X7R1H334KNT00 | TDK | 358 | 445-181225-ND | 1,13000 € | Similar |
| FG16X7R2A334KNT00 | TDK | 0 | FG16X7R2A334KNT00-ND | 0,77872 € | Similar |
| FK16X7R2A334KN020 | TDK | 83 | 445-8365-ND | 2,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15500 € | 1,55 € |
| 50 | 0,11300 € | 5,65 € |
| 100 | 0,10000 € | 10,00 € |
| 500 | 0,07830 € | 39,15 € |
| 1.000 | 0,07159 € | 71,59 € |
| 2.500 | 0,06454 € | 161,35 € |
| 5.000 | 0,06028 € | 301,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

