
FK18X5R0J105KN020 | |
|---|---|
DigiKey Part Number | 445-8395-ND |
Manufacturer | |
Manufacturer Product Number | FK18X5R0J105KN020 |
Description | CAP CER 1UF 6.3V X5R RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK18X5R0J105KN020 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18X7R1E105KRT00 | TDK | 4.083 | 445-180204-ND | 0,27000 € | Direct |
| FG18X5R1H105KRT00 | TDK | 2.079 | 445-175540-ND | 0,27000 € | Upgrade |
| FK14X5R1C105KN020 | TDK | 285 | 445-8289-ND | 0,33000 € | Upgrade |
| FK14X5R1E105KN020 | TDK | 2.625 | 445-8296-ND | 0,33000 € | Upgrade |
| FK18X5R1A105KN020 | TDK | 519 | 445-5309-ND | 0,29000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13900 € | 1,39 € |
| 50 | 0,10040 € | 5,02 € |
| 100 | 0,08880 € | 8,88 € |
| 500 | 0,06904 € | 34,52 € |
| 1.000 | 0,06297 € | 62,97 € |
| 2.500 | 0,05656 € | 141,40 € |
| 5.000 | 0,05271 € | 263,55 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

