
FG28C0G2A222JNT06 | |
|---|---|
DigiKey Part Number | 445-173536-1-ND - Cut Tape (CT) 445-173536-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A222JNT06 |
Description | CAP CER 2200PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A222JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16500 € | 1,65 € |
| 50 | 0,12080 € | 6,04 € |
| 100 | 0,10710 € | 10,71 € |
| 500 | 0,08402 € | 42,01 € |
| 1.000 | 0,07690 € | 76,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06902 € | 138,04 € |
| 4.000 | 0,06434 € | 257,36 € |
| 6.000 | 0,06200 € | 372,00 € |
| 10.000 | 0,05940 € | 594,00 € |
| 14.000 | 0,05789 € | 810,46 € |
| 20.000 | 0,05643 € | 1.128,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

