
FG26C0G2J272JNT06 | |
|---|---|
DigiKey Part Number | 445-173415-1-ND - Cut Tape (CT) 445-173415-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2J272JNT06 |
Description | CAP CER 2700PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2J272JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2J272JNT00 | TDK | 1.524 | 445-181262-ND | 0,43000 € | Parametric Equivalent |
| FK26C0G2J272JN000 | TDK | 1.621 | 445-FK26C0G2J272JN000-ND | 0,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26800 € | 2,68 € |
| 50 | 0,20080 € | 10,04 € |
| 100 | 0,18000 € | 18,00 € |
| 500 | 0,14498 € | 72,49 € |
| 1.000 | 0,13417 € | 134,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12170 € | 243,40 € |
| 4.000 | 0,11459 € | 458,36 € |
| 6.000 | 0,11103 € | 666,18 € |
| 10.000 | 0,10709 € | 1.070,90 € |
| 14.000 | 0,10478 € | 1.466,92 € |
| 20.000 | 0,10257 € | 2.051,40 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |

