
FA28C0G1H330JNU06 | |
|---|---|
DigiKey Part Number | 445-180719-1-ND - Cut Tape (CT) 445-180719-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H330JNU06 |
Description | CAP CER 33PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H330JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13400 € | 1,34 € |
| 50 | 0,09640 € | 4,82 € |
| 100 | 0,08510 € | 8,51 € |
| 500 | 0,06594 € | 32,97 € |
| 1.000 | 0,06005 € | 60,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05364 € | 107,28 € |
| 4.000 | 0,04976 € | 199,04 € |
| 6.000 | 0,04782 € | 286,92 € |
| 10.000 | 0,04568 € | 456,80 € |
| 14.000 | 0,04442 € | 621,88 € |
| 20.000 | 0,04321 € | 864,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

