
FA28C0G1H220JNU00 | |
|---|---|
DigiKey Part Number | 445-181180-ND |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H220JNU00 |
Description | CAP CER 22PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H220JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12900 € | 1,29 € |
| 50 | 0,09380 € | 4,69 € |
| 100 | 0,08270 € | 8,27 € |
| 500 | 0,06406 € | 32,03 € |
| 1.000 | 0,05834 € | 58,34 € |
| 2.500 | 0,05230 € | 130,75 € |
| 5.000 | 0,04867 € | 243,35 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

