Upgrade
Upgrade
Similar
Parametric Equivalent

FA26X7R2A154KNU06 | |
|---|---|
DigiKey Part Number | 445-174262-1-ND - Cut Tape (CT) 445-174262-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26X7R2A154KNU06 |
Description | CAP CER 0.15UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X7R2A154KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA20X7R2E154KNU06 | TDK | 0 | FA20X7R2E154KNU06-ND | 0,32170 € | Upgrade |
| FA26X8R2A154KNU06 | TDK | 0 | FA26X8R2A154KNU06-ND | 0,18142 € | Upgrade |
| FA26X7T2E154KNU06 | TDK | 0 | FA26X7T2E154KNU06-ND | 0,28625 € | Similar |
| FA26X7R2A154KNU00 | TDK | 715 | 445-FA26X7R2A154KNU00-ND | 0,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32700 € | 3,27 € |
| 50 | 0,24740 € | 12,37 € |
| 100 | 0,22280 € | 22,28 € |
| 500 | 0,18142 € | 90,71 € |
| 1.000 | 0,16862 € | 168,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15357 € | 307,14 € |
| 4.000 | 0,14516 € | 580,64 € |
| 6.000 | 0,14094 € | 845,64 € |
| 10.000 | 0,13627 € | 1.362,70 € |
| 14.000 | 0,13354 € | 1.869,56 € |
| 20.000 | 0,13091 € | 2.618,20 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,64130 € |




