
FA20X7R2A225KRU00 | |
|---|---|
DigiKey Part Number | 445-181119-ND |
Manufacturer | |
Manufacturer Product Number | FA20X7R2A225KRU00 |
Description | CAP CER 2.2UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA20X7R2A225KRU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA22X7R2A225KNU00 | TDK | 500 | 445-FA22X7R2A225KNU00-ND | 1,53000 € | Similar |
| FA26X7S2A225KRU00 | TDK | 46 | 445-181171-ND | 0,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68000 € | 6,80 € |
| 50 | 0,53500 € | 26,75 € |
| 100 | 0,49010 € | 49,01 € |
| 500 | 0,41460 € | 207,30 € |
| 1.000 | 0,39123 € | 391,23 € |
| 2.500 | 0,36655 € | 916,38 € |
| 5.000 | 0,35167 € | 1.758,35 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |

