
FA20X7R1E335KNU06 | |
|---|---|
DigiKey Part Number | 445-FA20X7R1E335KNU06TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA20X7R1E335KNU06 |
Description | CAP CER 3.3UF 25V X7R RAD |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA20X7R1E335KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,24421 € | 366,31 € |
| Unit Price without VAT: | 0,24421 € |
|---|---|
| Unit Price with VAT: | 0,29549 € |

