Upgrade
Similar

FA16X8R1H154KNU00 | |
|---|---|
DigiKey Part Number | FA16X8R1H154KNU00-ND |
Manufacturer | |
Manufacturer Product Number | FA16X8R1H154KNU00 |
Description | CAP CER 0.15UF 50V X8RADIAL |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16X8R1H154KNU00 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA16X8R2A154KNU00 | TDK | 0 | FA16X8R2A154KNU00-ND | 0,20698 € | Upgrade |
| FA14X8R1H154KRU00 | TDK | 0 | FA14X8R1H154KRU00-ND | 0,10354 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,12074 € | 60,37 € |
| Unit Price without VAT: | 0,12074 € |
|---|---|
| Unit Price with VAT: | 0,14610 € |



