1 µF ±20% 450V Ceramic Capacitor X7T SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 450V Ceramic Capacitor X7T SMD, J-Lead

CKG57KX7T2W105M335JH

DigiKey Part Number
445-7103-2-ND - Tape & Reel (TR)
445-7103-1-ND - Cut Tape (CT)
445-7103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG57KX7T2W105M335JH
Description
CAP CER 1UF 450V X7T SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 450V Ceramic Capacitor X7T SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57KX7T2W105M335JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
SMD, J-Lead
Capacitance
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Tolerance
±20%
Thickness (Max)
0.138" (3.50mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKG57KX7T2W105K335JHTDK1.026445-10489-1-ND4,10000 €Upgrade
CKG57KX7T2W105M335JJTDK2.298445-10491-1-ND4,57000 €Parametric Equivalent
In-Stock: 873
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,86000 €3,86 €
102,75700 €27,57 €
502,31920 €115,96 €
1002,18400 €218,40 €
5001,95490 €977,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,83013 €1.830,13 €
2.0001,77336 €3.546,72 €
3.0001,74493 €5.234,79 €
5.0001,71339 €8.566,95 €
Manufacturers Standard Package
Unit Price without VAT:3,86000 €
Unit Price with VAT:4,67060 €