
CGA8M4NP02J333J200KA | |
|---|---|
DigiKey Part Number | 445-172626-2-ND - Tape & Reel (TR) 445-172626-1-ND - Cut Tape (CT) 445-172626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8M4NP02J333J200KA |
Description | CAP CER 0.033UF 630V NP0 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8M4NP02J333J200KA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,41400 € | 14,14 € |
| 50 | 1,15300 € | 57,65 € |
| 100 | 1,07220 € | 107,22 € |
| 500 | 0,93560 € | 467,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86780 € | 867,80 € |
| 2.000 | 0,83400 € | 1.668,00 € |
| 3.000 | 0,81706 € | 2.451,18 € |
| 5.000 | 0,79828 € | 3.991,40 € |
| 7.000 | 0,78730 € | 5.511,10 € |
| 10.000 | 0,77674 € | 7.767,40 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,50470 € |

