

CGA6P1X8R1E106K250AC | |
|---|---|
DigiKey Part Number | 445-174833-2-ND - Tape & Reel (TR) 445-174833-1-ND - Cut Tape (CT) 445-174833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P1X8R1E106K250AC |
Description | CAP CER 10UF 25V X8R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P1X8R1E106K250AC Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,19500 € | 11,95 € |
| 50 | 0,96660 € | 48,33 € |
| 100 | 0,89580 € | 89,58 € |
| 500 | 0,77618 € | 388,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71806 € | 718,06 € |
| 2.000 | 0,68847 € | 1.376,94 € |
| 3.000 | 0,67364 € | 2.020,92 € |
| 5.000 | 0,65720 € | 3.286,00 € |
| 7.000 | 0,64759 € | 4.533,13 € |
| 10.000 | 0,63834 € | 6.383,40 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,14170 € |


