
CGA6M1C0G3A222G200AC | |
|---|---|
DigiKey Part Number | 445-CGA6M1C0G3A222G200ACTR-ND - Tape & Reel (TR) 445-CGA6M1C0G3A222G200ACCT-ND - Cut Tape (CT) 445-CGA6M1C0G3A222G200ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M1C0G3A222G200AC |
Description | MLCC,1210,C0G,1000V,2.2NF,2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,05300 € | 10,53 € |
| 50 | 0,84580 € | 42,29 € |
| 100 | 0,78180 € | 78,18 € |
| 500 | 0,67374 € | 336,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62201 € | 622,01 € |
| 2.000 | 0,59526 € | 1.190,52 € |
| 3.000 | 0,58186 € | 1.745,58 € |
| 5.000 | 0,56701 € | 2.835,05 € |
| 7.000 | 0,55832 € | 3.908,24 € |
| 10.000 | 0,54997 € | 5.499,70 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,91180 € |

