

CGA5H4C0G2W822J115AA | |
|---|---|
DigiKey Part Number | 445-15576-2-ND - Tape & Reel (TR) 445-15576-1-ND - Cut Tape (CT) 445-15576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H4C0G2W822J115AA |
Description | CAP CER 8200PF 450V C0G 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H4C0G2W822J115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25200 € | 2,52 € |
| 50 | 0,18780 € | 9,39 € |
| 100 | 0,16820 € | 16,82 € |
| 500 | 0,13502 € | 67,51 € |
| 1.000 | 0,12477 € | 124,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11303 € | 226,06 € |
| 4.000 | 0,10629 € | 425,16 € |
| 6.000 | 0,10292 € | 617,52 € |
| 10.000 | 0,09918 € | 991,80 € |
| 14.000 | 0,09700 € | 1.358,00 € |
| 20.000 | 0,09490 € | 1.898,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |

