
CGA4J3X7R1E225K125AE | |
|---|---|
DigiKey Part Number | 445-173707-2-ND - Tape & Reel (TR) 445-173707-1-ND - Cut Tape (CT) 445-173707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1E225K125AE |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1E225K125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29300 € | 2,93 € |
| 50 | 0,22020 € | 11,01 € |
| 100 | 0,19790 € | 19,79 € |
| 500 | 0,16016 € | 80,08 € |
| 1.000 | 0,14849 € | 148,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13494 € | 269,88 € |
| 4.000 | 0,12728 € | 509,12 € |
| 6.000 | 0,12344 € | 740,64 € |
| 10.000 | 0,11919 € | 1.191,90 € |
| 14.000 | 0,11670 € | 1.633,80 € |
| 20.000 | 0,11431 € | 2.286,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

