

CGA4C4C0G2W101J060AA | |
|---|---|
DigiKey Part Number | 445-15535-2-ND - Tape & Reel (TR) 445-15535-1-ND - Cut Tape (CT) 445-15535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C4C0G2W101J060AA |
Description | CAP CER 100PF 450V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C4C0G2W101J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10000 € | 1,00 € |
| 50 | 0,07120 € | 3,56 € |
| 100 | 0,06240 € | 6,24 € |
| 500 | 0,04754 € | 23,77 € |
| 1.000 | 0,04299 € | 42,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03513 € | 140,52 € |
| 8.000 | 0,03268 € | 261,44 € |
| 12.000 | 0,03144 € | 377,28 € |
| 20.000 | 0,03008 € | 601,60 € |
| 28.000 | 0,02928 € | 819,84 € |
| 40.000 | 0,02852 € | 1.140,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

